Molex 75784-0114 technical specifications.
| Type | I-Pass |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 75784-0114 to view detailed technical specifications.
No datasheet is available for this part.