36-position, 2-row female receptacle connector featuring a 0.8mm pitch and surface mount termination. Constructed from black thermoplastic with copper alloy contacts plated in gold and tin, this connector offers a 500mA current rating and a maximum AC voltage rating of 30V, with a DC rating of 3.03kV. Operating within a -40°C to 80°C temperature range, it boasts UL94 V-0 flammability and is RoHS compliant. Designed for telecom and datacom applications, it includes a locking feature for secure connection.
Molex 75784-0126 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 75784 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75784-0126 to view detailed technical specifications.
No datasheet is available for this part.