Molex 75784-0126BULK technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 36 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Series | 75784 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75784-0126BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.