36-circuit, 2-row female modular connector with gold-plated contacts and 0.8mm pitch. Features straight, surface mount orientation with SMD/SMT termination. Rated for 30V AC and 3.03kV DC, with a 500mA current rating. Constructed from UL94 V-0 rated thermoplastic, operating between -40°C and 80°C. Compliant with ELV, Halogen Free, Reach SVHC, and RoHS standards.
Molex 75784-0136 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75784 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75784-0136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.