36-position, 2-row receptacle connector with 0.8mm pitch, designed for surface mount termination. Features copper contacts with gold plating, rated for 500mA current and 30V AC / 3.03kV DC voltage. Constructed from UL94 V-0 rated thermoplastic, this low halogen, RoHS compliant connector operates within a -40°C to 80°C temperature range. Includes a locking mechanism for secure connection.
Molex 75784-0140 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 420 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75784 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75784-0140 to view detailed technical specifications.
No datasheet is available for this part.