
This 36-position, 2-row vertical header features a gold-plated contact and is constructed from thermoplastic material. It is compliant with ELV and RoHS regulations, and has a low halogen content. The header is available in a tape and reel packaging format, with 140 pieces per reel. It has a voltage rating of 30V AC and is suitable for use in a variety of applications.
Molex 75784-0147 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75784 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75784-0147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.