36-contact female receptacle for telecom and datacom applications. Features a 0.8mm pitch, surface mount terminal, and locking mechanism. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating. Operates within a temperature range of -40°C to 80°C, with a 30V AC and 3.03kV DC voltage rating. Compliant with RoHS, REACH SVHC, ELV, and UL94 V-0 flammability standards.
Molex 75784-0156 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75784 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75784-0156 to view detailed technical specifications.
No datasheet is available for this part.