Molex 75786-5002 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75786 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75786-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.