This Molex connector features a female gender, 40 positions, and a 0.8mm pitch. It has a current rating of 500mA and a voltage rating of 30V. The connector is rated for operation between -40°C and 85°C and meets the UL94 V-0 flammability standard. It is available in a package quantity of 112 and has a press-fit termination.
Molex 757860002 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Positions | 40 |
| Package Quantity | 112 |
| Pitch | 0.8mm |
| Series | 75786 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 757860002 to view detailed technical specifications.
No datasheet is available for this part.