
170-position, 2-row right-angle receptacle connector with a 2.25mm pitch. Features a through-hole mount and solder termination with tin, gold, and copper alloy plating on copper contacts. Designed for telecom and datacom applications, this low halogen, lead-free component operates between -40°C and 105°C and boasts a UL94 V-0 flammability rating.
Molex 75800-0001 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Gold, Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 170 |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75800-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
