40-position, 4-row vertical backplane connector with a 1.85mm pitch. Features press-fit termination and shielded design for robust connectivity. Constructed with a stainless steel housing and copper alloy contacts with gold plating, rated for 1A current and 120V AC/DC. Operates across a wide temperature range of -55°C to 105°C, with UL94 V-0 flammability and low halogen compliance.
Molex 75827-2105 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 24.78mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75827 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75827-2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.