Molex 75832-2203 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.073inch |
| Series | GbX® 75832 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75832-2203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.