Molex 75832-2204 technical specifications.
| Max Operating Temperature | 105 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 75832 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 6 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | GRAY |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 75832-2204 to view detailed technical specifications.
No datasheet is available for this part.