This 6-position right angle rectangular connector features a 3.5mm pitch and is plated with tin. The connector has a housing color of black and a length of 21mm. It is manufactured by Molex and has a depth of 15.75mm. The connector is not compliant with glow wire standards, but is low halogen.
Molex 75900-0161 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.75mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 21mm |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75900-0161 to view detailed technical specifications.
No datasheet is available for this part.