The Molex 759001101 is a 20-contact unshrouded header with a terminal pitch of 3.5mm. It features a termination method of solder and can operate between -40°C and 125°C. This header is designed for through-hole mounting and has a maximum current rating of 17A per contact and a maximum voltage rating of 500VDC.
Molex 759001101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 17/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | MX 150™ |
| Height | 15.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 759001101 to view detailed technical specifications.
No datasheet is available for this part.