Molex 75910-3133 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 220 |
| Terminal Pitch | 1.85mm |
| Number of Rows | 11 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75910-3133 to view detailed technical specifications.
No datasheet is available for this part.