Molex 75951-0999 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Mounting Style | PLUG |
| Number of Circuits | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 75951 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 75951-0999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.