The Molex 759540105 is a 100-contact HDR backplane connector with a 16-row configuration and 1.85mm terminal pitch. It features press-fit termination and a straight body orientation. The connector is rated for a maximum operating temperature of 105°C and can handle a maximum current of 1 amp per contact. It is designed for through-hole mounting and has a maximum voltage rating of 120VDC or 120VAC.
Molex 759540105 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.85mm |
| Number of Rows | 16 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 759540105 to view detailed technical specifications.
No datasheet is available for this part.