Molex 76010-5337 technical specifications.
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76010 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76010-5337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.