Molex 76011-5123 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 140 |
| Number of Columns | 10 |
| Number of Positions | 140 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76011 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76011-5123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.