
56-position, 7-row vertical backplane header with 3.7mm pitch, featuring press-fit termination and through-hole mounting. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating, this unshielded connector offers a 1A current rating and a 120V AC voltage rating. The component is UL94 V-0 rated for flammability and is low halogen and RoHS compliant.
Molex 76015-1403 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 14.7mm |
| Material | Thermoplastic |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 56 |
| Number of Columns | 4 |
| Number of Positions | 56 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76015 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76015-1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
