High-density board-to-board connector featuring 56 positions across 7 rows with a 3.7mm pitch. This male, straight header offers a press-fit termination and a guide pin for secure mating. Constructed from black, low halogen thermoplastic with gold-plated contacts, it boasts a 1A current rating and a 120V voltage rating (AC/DC). The component is UL94 V-0 flammability rated and RoHS compliant.
Molex 76015-5403 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 56 |
| Number of Columns | 4 |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76015 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76015-5403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.