Right-angle receptacle connector featuring 140 positions across 7 rows and 10 columns, with a 3.7mm pitch. Offers 1A current rating and 120V AC/DC voltage rating, with gold-plated contacts for reliable conductivity. Constructed from black thermoplastic with a UL94 V-0 flammability rating and low halogen content. Designed for through-hole, edge, and board mounting with solder termination, operating between -55°C and 80°C. RoHS compliant.
Molex 76020-1010 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 140 |
| Number of Columns | 10 |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76020 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76020-1010 to view detailed technical specifications.
No datasheet is available for this part.