
Right-angle receptacle connector featuring 140 positions across 7 rows and 10 columns. This female connector utilizes copper alloy contacts with gold plating, rated for 1A current and 120V AC/DC. Constructed from low-halogen thermoplastic with a black housing, it offers a wide operating temperature range of -55°C to 80°C and a UL94 V-0 flammability rating. Mounting options include through-hole and edge, with press-fit termination.
Molex 76020-3010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 44.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 140 |
| Number of Columns | 10 |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76020 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76020-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
