Molex 76020-3210 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 140 |
| Number of Contacts | 140 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Pitch | 3.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76020-3210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.