
The Molex 76020-4054 is a right angle backplane connector with 84 contacts, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 80°C and can handle a maximum voltage rating of 120VDC or 120VAC. The connector is rated for a maximum current of 1A per contact and features a solder termination method.
Molex 76020-4054 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Weight (g) | 8.801 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 84 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 76020-4054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.