Right-angle board connector featuring a 3.7mm pitch and 7 rows, designed for robust board-to-board connectivity. This unshielded header offers 56 positions with gold-plated contacts for reliable performance. Termination is achieved via a press-fit method, supporting through-hole and edge mounting. Rated for 1A current and 120V, with a wide operating temperature range of -55°C to 80°C. Constructed from low-halogen thermoplastic, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 76020-5004 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 56 |
| Number of Columns | 4 |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76020 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76020-5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.