Molex 76024-0568 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 84A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 168 |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76024 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76024-0568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
