40-position, 2-row female receptacle connector with right-angle orientation and a 0.8mm pitch. Features gold-plated bronze contacts and a brass housing, offering a 500mA current rating and 120V AC voltage rating. This shielded, press-fit terminal connector operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. It is ROHS compliant and low halogen.
Molex 760445002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 40 |
| Number of Ports | 2 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76044 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 760445002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.