Molex 76048-5001 technical specifications.
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76048-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.