Molex 76060-0026 technical specifications.
| Current Rating | 750mA |
| Number of Circuits | 240 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 76060 |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 76060-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.