Right-angle female board connector featuring 240 positions across 15 rows and 16 columns, with a 1.9mm pitch. Contact material is copper alloy with gold and tin plating, rated for 750mA current and 30V AC/DC. Housing is black, UL94 V-0 flammability rated, with a press-fit terminal and through-hole, panel mount design. Operating temperature range is -55°C to 85°C.
Molex 76060-1026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76060 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76060-1026 to view detailed technical specifications.
No datasheet is available for this part.