Molex 76060-3016 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76060 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76060-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.