
80-position, 2-row right-angle female modular connector with a 1.6mm pitch. Features gold-plated brass contacts, a 500mA current rating, and a 120V AC / 120.12kV DC voltage rating. This shielded, through-hole component offers UL94 V-0 flammability and low halogen compliance, operating between -40°C and 85°C. Termination is press-fit.
Molex 76091-5001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Series | 76091 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76091-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
