
This 80-position 8-row through-hole socket is rated for 3A and 30V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is made with a copper alloy contact material and has a matte tin and gold plating. It is available in a packaging of 702 pieces per rail or tube and has a pitch of 2mm. The socket is RoHS compliant and has a low halogen content.
Molex 76134-9002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Current Rating | 3A |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 76134 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76134-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.