This 180-contact male board-to-board header features a glass-filled liquid crystal polymer insulator and a commercial reliability rating. It operates within a temperature range of -55 to 85 degrees Celsius and has a rated current of 0.75A. The header is UL flammability rated 94V-0 and is compliant with low halogen and RoHS regulations. It is designed for straight mounting and has a mating contact row spacing of 0.053 inches.
Molex 76145-1105 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 180 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76145 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 18 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.053 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76145-1105 to view detailed technical specifications.
No datasheet is available for this part.