This 18-position straight PCB header from Molex features a rated current of 0.75A and a dielectric withstanding voltage of 500VAC. It is constructed with glass filled liquid crystal polymer and has a tin over nickel contact finish termination. The header is designed for commercial reliability and has a plating thickness of 30u.
Molex 76145-1634 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76145 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 18 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.053 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76145-1634 to view detailed technical specifications.
No datasheet is available for this part.