This 252-contact header features a thermoplastic material with a low halogen content and a tin-gold contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a straight orientation with a 1.9mm pitch.
Molex 76145-1707 technical specifications.
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 252 |
| Number of Contacts | 252 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 76145-1707 to view detailed technical specifications.
No datasheet is available for this part.