
This 18.9mm long, 28.9mm deep, vertical connector features 180 rows with a 1.9mm pitch and is made of thermoplastic material. It is compliant with ELV regulations and has a low halogen content. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 30V AC and 30V DC.
Molex 76145-3108 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 180 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | 76145 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76145-3108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
