This general-purpose IC socket features 288 circuits, a current rating of 750mA, and a voltage rating of 30V AC. It is compliant with ELV regulations and has a low halogen content. The socket is made of thermoplastic material and has a flammability rating of UL94 V-0. It is packaged in a tray with 224 pieces per unit and has an unshielded design.
Molex 76145-5607 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 288 |
| Orientation | Vertical |
| Package Quantity | 224 |
| Packaging | Tray |
| Series | 76145 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76145-5607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.