Molex 76145-9103 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Circuits | 180 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | 76145 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76145-9103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.