
This through hole IC socket features a copper alloy contact material with gold plating, supporting a current rating of 750mA. It is compliant with ELV regulations and has a low halogen content. The socket has a black thermoplastic housing with a UL94 V-0 flammability rating and is suitable for operating temperatures between -55°C and 85°C.
Molex 76145-9607 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 288 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | 76145 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76145-9607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
