252-position, right-angle, through-hole backplane connector featuring a 1.9mm pitch and press-fit termination. This female connector utilizes a copper alloy contact material with gold and tin plating, housed in black thermoplastic. Operating within a temperature range of -55°C to 85°C, it offers a maximum voltage rating of 30V AC/DC and is UL94 V-0 flammability rated. The component is RoHS and REACH SVHC compliant, with low halogen content.
Molex 76150-5024 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 37.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 34.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 252 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76150-5024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.