Molex 76153-1001 technical specifications.
| Contact Plating | Gold |
| Depth | 25.78mm |
| Number of Rows | 0 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 11mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76153-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
