
This thermoplastic connector features a copper alloy contact material with gold and tin plating, and is rated for 750mA. It has a flammability rating of UL94 V-0 and is low halogen. The connector is available in a black housing and is packaged in a tray with 392 pieces per package. It has a vertical orientation and a pitch of 1.9mm. The connector is RoHS compliant and has a press-fit termination.
Molex 76155-1105 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 19mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Orientation | Vertical |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | 76155 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.