
120-position, 12-row, 10-column straight header with a 0.053-inch pitch. Features press-fit termination and through-hole mounting for robust connections. Constructed with copper alloy contacts plated in gold and tin, offering a current rating of 750mA and a voltage rating of 30V AC. Operates across a wide temperature range from -55°C to 85°C, with a UL94 V-0 flammability rating. Housing is black, with overall dimensions of 21.7mm length and 20.8mm depth.
Molex 76155-1123 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-1123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.