72-position, 12-row backplane header with 1.9mm pitch, featuring press-fit termination and vertical orientation for through-hole mounting. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold and tin, this unshielded connector offers a current rating of 750mA and a maximum AC voltage rating of 30V. Operating within a temperature range of -55°C to 85°C, it boasts UL94 V-0 flammability and low halogen content, ensuring compliance with RoHS standards.
Molex 76155-1316 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 12.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Rows | 12 |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | 76155 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.