This Molex 76155 series connector features a glass-filled liquid crystal polymer insulator and a tin over nickel contact finish. It is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a commercial reliability rating and meets the UL 94V-0 flammability standard. It is designed for use in backplane applications and is available in a through-hole package.
Molex 76155-1607 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 192 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76155 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 12 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.053 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76155-1607 to view detailed technical specifications.
No datasheet is available for this part.