Molex 76155-1805 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 96 |
| Orientation | Vertical |
| Package Quantity | 476 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 76155 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-1805 to view detailed technical specifications.
No datasheet is available for this part.