
This connector features tin/gold contact plating, a current rating of 750mA, and a voltage rating of 30V AC. It meets UL94 V-0 flammability standards and has a low halogen content. The connector is made from thermoplastic material and is available in a tray packaging with 200 pieces per package. It is compliant with RoHS regulations and has an unshielded design.
Molex 76155-3105 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 120 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 76155 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.